Manufacturer Part #
0251003.MXL
251 Series Very Fast-Acting 125V 3 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Littelfuse 0251003.MXL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 0251003.MXL - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 3A |
| Resistance: | 0.0295Ω |
| Interrupting Rating: | 300A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 1.19A |
| Dimension: | L 7.11mm x D 2.8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.425
2,000
$0.415
4,000
$0.41
5,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole