text.skipToContent text.skipToNavigation

Manufacturer Part #

0299040.ZXNV

299 Series Slo-Blo 32 V 40 A 21.59 x 29.21 mm Automotive MAXI Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse 0299040.ZXNV - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Slo-Blo
Current Rating: 40A
Resistance: 1.42mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Orange
Typical Melting I2t (A2sec): 8450A
Dimension: L  21.59mm x W  29.21mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
737
USA:
737
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$19.88
USD
Quantity
Unit Price
25
$0.795
75
$0.775
250
$0.76
750
$0.74
2,500+
$0.705
Product Variant Information section