text.skipToContent text.skipToNavigation

Manufacturer Part #

0325015.HXP

325 Series Slo-Blo 250 V 15 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0325015.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 15A
Resistance: 0.005Ω
Interrupting Rating: 400A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 245A
Dimension: L  32.72mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.50
USD
Quantity
Unit Price
30
$0.675
100
$0.66
300
$0.645
1,000
$0.63
3,000+
$0.605
Product Variant Information section