text.skipToContent text.skipToNavigation

Manufacturer Part #

0458001.DR

458 Series Fast Acting 75 V 1 A 1206 Surface Mount Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0458001.DR - Technical Attributes
Attributes Table
Voltage Rating: 75V
Response Characteristic: Fast-Acting
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
1,500
$0.39
3,000
$0.385
4,500
$0.38
7,500+
$0.37
Product Variant Information section