Manufacturer Part #
0459001.UR
459 Series Very Fast-Acting 125 V 1 A 7.24 x 4.32 mm PICO® SMT Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Littelfuse 0459001.UR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8536.10.00.40
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
12/06/2022
Details and Download
Part Status:
Active
Active
Littelfuse 0459001.UR - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 1A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.24mm x W 4.32mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$0.74
1,000
$0.73
1,500
$0.725
2,500
$0.715
5,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount