Manufacturer Part #
0464005.DR
464 Series Fast-Acting 250 V 5 A 12.1 x 4.5 mm SMT NANO2® Ceramic Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0464005.DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0464005.DR - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 5A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 12.1mm x W 4.5mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.58
3,000
$0.57
4,500
$0.565
7,500+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount