Manufacturer Part #
0473005.MRT1L
473 Series Slo-Blo 125 V 5 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Littelfuse 0473005.MRT1L - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8536.10.00.40
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
12/06/2022
Details and Download
Part Status:
Active
Active
Littelfuse 0473005.MRT1L - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 5A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.11mm x D 3.43mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.77
2,000
$0.76
3,000
$0.75
5,000+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole