text.skipToContent text.skipToNavigation

Manufacturer Part #

047706.3MXEP

477 Series Time Lag 400V 6.3 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 047706.3MXEP - Technical Attributes
Attributes Table
Voltage Rating: 400V
Response Characteristic: Time Lag
Current Rating: 6.3A
Operating Temp Range: -55°C to +125°C
Dimension: L  21.5mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
100
$1.51
300
$1.49
500
$1.48
1,500
$1.46
2,500+
$1.45
Product Variant Information section