text.skipToContent text.skipToNavigation

Manufacturer Part #

1025HC30-RTR

1025 30A FA BRICK FUSE 1500 IN REEL ROHS

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton 1025HC30-RTR - Technical Attributes
Attributes Table
Voltage Rating: 72V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 30kA
Resistance: 0.17mΩ
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 112A
Dimension: L  10mm x D  3.15mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Unit Price
1,500
$1.02
3,000+
$1.00
Product Variant Information section