text.skipToContent text.skipToNavigation

Référence fabricant

60R050XU

60R Series 60 V 0.5 A Ø 7.9 x 3.1 mm Radial POLYFUSE® Resettable PTC

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date: 2530
Product Specification Section
Littelfuse 60R050XU - Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications

Littelfuse, is a global company providing the broadest selection of circuit protection solutions in the world today. Littelfuse products are vital components in virtually every application powered by electrical energy

Resettable fuses come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical.

The 60R050XU is a radial resettable fuse in bulk packaging. The working voltage of the 60R050XU is 60 vdc and a current rating of 0.5 amps.
Pricing Section
Stock global :
250
États-Unis:
250
Sur commande :Order inventroy details
500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,15 $
USD
Quantité
Prix unitaire
1
$0.148
250
$0.145
1 000
$0.142
3 000
$0.139
12 500+
$0.133
Product Variant Information section