text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S500-6-3-R

S500 Series Fast-Acting 250VAC 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Eaton BK1-S500-6-3-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 6.3A
Resistance: 0.01Ω
Interrupting Rating: 63A
Typical Melting I2t (A2sec): 69A
Dimension: L  20mm x D  5mm
Mounting Method: Clip
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$113.00
USD
Quantity
Unit Price
1,000
$0.113
3,000
$0.111
5,000
$0.11
15,000
$0.108
25,000+
$0.106
Product Variant Information section