Manufacturer Part #
KTK-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Std. Mfr. Pkg Package Style:CARTRIDGE | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton KTK-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton KTK-8 - Technical Attributes
Attributes Table
| Voltage Rating: | 600V |
| Rated Voltage (VAC): | 600VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 8A |
| Interrupting Rating: | 100kA |
| Color: | Black |
| Dimension: | L 38.1mm x D 10.4mm |
| Package Style: | CARTRIDGE |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
10
$41.84
20
$41.54
30
$41.36
40
$41.23
50+
$40.83
Product Variant Information section
Available Packaging
Package Qty:
10 per Std. Mfr. Pkg
Package Style:
CARTRIDGE