text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0L1BA,115

PESDxL1BA Series 33 V 75 pF Low Capacitance ESD Protection Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Nexperia PESD5V0L1BA,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 33V
Breakdown Voltage-Max: 8.2V
Breakdown Voltage-Min: 7V
Standoff Voltage: 5V
Capacitance: 75pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 1µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
960,000
Singapore:
960,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$205.50
USD
Quantity
Unit Price
3,000
$0.0685
9,000
$0.0668
12,000
$0.0663
30,000
$0.0649
45,000+
$0.0635
Product Variant Information section