Manufacturer Part #
PESD5V0L1BA,115
PESDxL1BA Series 33 V 75 pF Low Capacitance ESD Protection Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PESD5V0L1BA,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD5V0L1BA,115 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 33V |
| Breakdown Voltage-Max: | 8.2V |
| Breakdown Voltage-Min: | 7V |
| Standoff Voltage: | 5V |
| Capacitance: | 75pF |
| Operating Temp Range: | -65°C to +150°C |
| ESD Voltage-Max: | ±30kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0818
6,000
$0.0804
9,000
$0.0796
12,000
$0.079
15,000+
$0.0772
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount