text.skipToContent text.skipToNavigation

Manufacturer Part #

SD36-01FTG

SD Series 62 V 5 A 450 W Surface Mount Uni-Directional TVS Diode - SOD-323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SD36-01FTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 52V
Standoff Voltage: 36V
Capacitance: 50pF
Operating Temp Range: -40°C to +125°C
Rated Power: 450W
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$399.00
USD
Quantity
Unit Price
3,000
$0.133
6,000
$0.131
9,000
$0.13
15,000+
$0.127
Product Variant Information section