text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1004U-ULC-04UTG

4 Ch 20KV 5V TVS Diode Array 1004 DFN

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP1004U-ULC-04UTG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 9.2V
Breakdown Voltage-Min: 9V
Capacitance: 0.2pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 25mA
Storage Temperature Range: -55°C to +150°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$561.00
USD
Quantity
Unit Price
3,000
$0.187
6,000
$0.184
9,000
$0.183
12,000
$0.182
15,000+
$0.179
Product Variant Information section