Manufacturer Part #
VESD05A1B-HD1-GS08
VESD05A Series 11 V 19 pF Bi-Directional ESD Protection Diode - LLP1006-2L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VESD05A1B-HD1-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VESD05A1B-HD1-GS08 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 11V |
| Standoff Voltage: | 5V |
| Capacitance: | 19pF |
| Operating Temp Range: | -40°C to +125°C |
| ESD Voltage-Max: | ±30kV |
| Leakage Current: | 0.1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-882 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
8,000
$0.0351
16,000
$0.0345
32,000
$0.034
40,000
$0.0339
120,000+
$0.0328
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount