text.skipToContent text.skipToNavigation

Manufacturer Part #

03455LF2H

10 A 250 V 5 x 20 mm Quick Connect Straight Panel Mount Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Littelfuse 03455LF2H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Rated Voltage: 250V
Current Rating: 10A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$234.00
USD
Quantity
Unit Price
100
$2.34
300
$2.31
400
$2.30
1,000
$2.28
1,500+
$2.25
Product Variant Information section