text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X4480T902

V10-A500X Series 600 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X4480T902 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 400V
Breakdown Voltage-Max: 600V
Impulse Discharge Current: 20kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,188.00
USD
Quantity
Unit Price
900
$1.32
1,800
$1.31
2,700+
$1.30
Product Variant Information section