Manufacturer Part #
GTCC23-151M-R01-2
GTCC23 Series 150 V 1 kA 100 A Surface Mount Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse GTCC23-151M-R01-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse GTCC23-151M-R01-2 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 120V |
| Breakdown Voltage-Max: | 180V |
| Impulse Discharge Current: | 1kA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.50
4,000
$0.49
6,000
$0.485
8,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount