text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA12-800SWRG

BTA12 Series 800 V 12 A Flange Mount Triac Logic - TO-220AB Ins

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BTA12-800SWRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
Hold Current [Ih]: 15mA
Leakage Current: 5µA
Configuration: Single
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$430.00
USD
Quantity
Unit Price
50
$0.45
150
$0.44
400
$0.43
1,500
$0.42
4,000+
$0.405
Product Variant Information section