text.skipToContent text.skipToNavigation

Manufacturer Part #

K1200G

Kxxxzy Series 90 V 1 A Teccor Standard Bidirectional SIDAC - DO-15

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse K1200G - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: 90V
Off-State Current [Idrm]: 5µA
On-state RMS Current [Irms]-Max: 1A
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
40
$0.48
125
$0.47
400
$0.46
1,250
$0.45
4,000+
$0.43
Product Variant Information section