text.skipToContent text.skipToNavigation

Manufacturer Part #

NYC228STT1G

NYC228S Series 600 V 1.5 A Sensitive Gate SCR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse NYC228STT1G - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.2V
On State Current [It]-Typ: 2A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 1.5A
Hold Current [Ih]: 2mA
Configuration: Single
Peak Current-Max: 15A
Gate Trigger Voltage: 0.8V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$176.00
USD
Quantity
Unit Price
1,000
$0.176
3,000
$0.173
5,000
$0.171
10,000
$0.169
20,000+
$0.166
Product Variant Information section