text.skipToContent text.skipToNavigation

Manufacturer Part #

S6010LS2TP

SXX10XSX Series 600 V 10 A Uni-Directional Sensitive Gate SCR - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S6010LS2TP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
On-state RMS Current [Irms]-Max: 10A
Hold Current [Ih]: 6mA
Configuration: Single
Peak Current-Max: 2A
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
15
$1.47
40
$1.45
150
$1.43
400
$1.42
1,500+
$1.38
Product Variant Information section