Manufacturer Part #
S8010LTP
S8010L Series 1000 Vdrm 15 mA Through Hole SCR Power Thyristor - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Littelfuse S8010LTP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Littelfuse would like to notify you of a newly approved molding compound for all TO-220 (Isolated and Non-Isolated) and TO-263 (D2Pak) packaged Low Power Thyristor products. The new molding compound is fully approved internally. This change does not affect UL certification of electrical isolation applied to the TO-220 isolated package under file # E71639. There are no changes to fit, form, and function of the finished product. Slight color changes only because of the new compound.*Implementation Date for Change: December 11, 2025*Qualification Samples Available: 9/12/2025, sample available upon request *Final Qualification Data Available: 9/12/2025
Part Status:
Littelfuse S8010LTP - Technical Attributes
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 6.4A |
| Off-State Voltage [Vdrm]: | 400V to 1000V |
| Off-State Current [Idrm]: | 20µA |
| Gate Trigger Current [Igt]-Max: | 15mA |
| On-state RMS Current [Irms]-Max: | 10A |
| Hold Current [Ih]: | 30mA |
| Configuration: | Single |
| Peak Current-Max: | 100A |
| Gate Trigger Voltage: | 1.5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
500 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole