text.skipToContent text.skipToNavigation

Manufacturer Part #

S8035KTP

Sxx35X Series 35 A 800 V Unidirectional Standard SCR - TO-218AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S8035KTP - Technical Attributes
Attributes Table
On State Current [It]-Typ: 22A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 40mA
On-state RMS Current [Irms]-Max: 35A
Package Style:  TO-218AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$802.50
USD
Quantity
Unit Price
25
$3.31
75
$3.26
250
$3.21
500
$3.18
1,000+
$3.13
Product Variant Information section