text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS110-7SN

ACS110 Series 700 Vdrm 1 A Micro Motor Transient Protected AC Switch - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ACS110-7SN - Technical Attributes
Attributes Table
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

ACS110 Series of 700 V 1 A Micro Motor Transient Protected AC Switch - SOT-223.The ACS110 belongs to the AC line switch family built around the ASD concept. This high performance switch circuit is able to control a load up to 1 A.

The ACS switch embeds a high voltage clamping structure to absorb the inductive turn off energy and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.

Key Features:

  • Blocking voltage : VDRM / VRRM = +/-700 V
  • Avalanche controlled : VCL typ = 1100 V
  • Nominal conducting current : IT(RMS) = 1 A
  • Switch integrated driver
  • High noise immunity : static dV/dt >500 V/µs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,460.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
5,000
$0.36
10,000+
$0.355