text.skipToContent text.skipToNavigation

Manufacturer Part #

TB0640L-13-F

TB0640L Series 58 V 30 A Bi-Directional SMT Thyristor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated TB0640L-13-F - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 3.5V
On State Current [It]-Typ: 15A
Off-State Voltage [Vdrm]: 58V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 800mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$561.00
USD
Quantity
Unit Price
3,000
$0.187
6,000
$0.185
9,000
$0.184
12,000
$0.183
15,000+
$0.18
Product Variant Information section