text.skipToContent text.skipToNavigation

Manufacturer Part #

0477012.MXEP

Fuse Miniature Slow Blow Acting 12A 500V

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0477012.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 400V
Rated Voltage (VAC): 500VAC
Resistance: 4.73mΩ
Current Rating: 12A
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  22.5mm x D  5.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,780.00
USD
Quantity
Unit Price
1,000
$1.78
2,000+
$1.75
Product Variant Information section