text.skipToContent text.skipToNavigation

Manufacturer Part #

16R1400GH

Polymeric PTC Resettable Fuse 16V 14A Ih Through Hole Radial, Disc

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 16R1400GH - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 14mA
Trip Current: 23.8A
Current Rating: 100A
Time to Trip: 9s
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 10.2mm
No of Terminals: 2
Dimension: L  23.5mm x W  3.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
8,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.00
USD
Quantity
Unit Price
100
$1.19
300
$1.18
500
$1.17
2,000
$1.15
3,000+
$1.14
Product Variant Information section