text.skipToContent text.skipToNavigation

Manufacturer Part #

30R400UF

30R Series 30 V 4 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Littelfuse 30R400UF - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 4A
Trip Current: 8A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  22mm x W  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,754
USA:
21,754
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.34
USD
Quantity
Unit Price
1
$0.34
100
$0.335
300
$0.325
1,250
$0.32
4,000+
$0.305
Product Variant Information section