text.skipToContent text.skipToNavigation

Manufacturer Part #

60R030XU

60R Series 60 V 0.3 A Ø 7.4 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 60R030XU - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.3A
Trip Current: 0.6A
Resistance: 2.1Ω
Current Rating: 40A
Time to Trip: 3s
Rated Power: 0.49W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.08mm
No of Terminals: 2
Dimension: T  3.1mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$117.50
USD
Quantity
Unit Price
500
$0.235
1,500
$0.23
2,500
$0.225
12,500+
$0.22
Product Variant Information section