Manufacturer Part #
RXEF050
RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse RXEF050 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RXEF050 - Technical Attributes
Attributes Table
| Voltage Rating: | 72V |
| Hold Current [Ih]: | 0.5A |
| Trip Current: | 1A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x D 7.9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
Resettable Fuses Raychem Circuit Protection products.Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.173
200
$0.168
750
$0.165
2,500
$0.161
10,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole