text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE400A

1.5KE Series 1500 W 400 V Uni Directional Transient Voltage Suppressor - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
STMicroelectronics 1.5KE400A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 380V
Clamping Voltage-Max: 548V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 420V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5400
Multiple Of:
600
Total
$1,755.00
USD
Quantity
Unit Price
600
$0.335
1,800
$0.33
2,400
$0.325
6,000
$0.32
9,000+
$0.315
Product Variant Information section