Manufacturer Part #
15KPA180CATR
15KPA Series 288.5 Vcl Bi-Directional Axial Glass Passivated TVS Diode - P-600
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:P-600 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 15KPA180CATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC 15KPA180CATR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 201.1V |
| Clamping Voltage-Max: | 288.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 8W |
| Peak Output Current: | 52.3A |
| Reverse Leakage Current: | 2µA |
| Peak Power: | 15000W |
| Test Current: | 5mA |
| Standoff Voltage: | 180V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 220.1V |
| Package Style: | P-600 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800
$1.37
1,600
$1.36
2,400
$1.35
3,200+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
P-600
Mounting Method:
Through Hole