Manufacturer Part #
30KPA198CA
30KPA Series 8 W 243.32 V Bi-Directional Through Hole TVS Diode - P-600
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:P-600 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Littelfuse 30KPA198CA - Product Specification
Shipping Information:
ECCN:
PCN Information:
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
TVS STD Axial Leaded packages additional Epoxy Molding Compound approval.Effective 18 April 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our Axial Leaded packages commercial TVS products. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. There will be no change to the datasheet specifications for the Affected Series. There will be no change to the form, fit, function, or reliability of the products.
Effective 18 April 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our Axial Leaded packages commercial TVS products. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. There will be no change to the datasheet specifications for the Affected Series. There will be no change to the form, fit, function, or reliability of the products.
Part Status:
Littelfuse 30KPA198CA - Technical Attributes
| Breakdown Voltage-Min: | 221.2V |
| Clamping Voltage-Max: | 319.8V |
| Directional: | Bi-Directional |
| Power Dissipation: | 8W |
| Peak Output Current: | 94.7A |
| Reverse Leakage Current: | 2µA |
| Peak Power: | 30000W |
| Test Current: | 5mA |
| Standoff Voltage: | 198V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 210pF |
| Breakdown Voltage-Max: | 243.32V |
| Package Style: | P-600 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
800 per Reel
Package Style:
P-600
Mounting Method:
Through Hole