Manufacturer Part #
AQ3041-01ETG
ESD Suppressor Diode TVS Uni-Dir 5V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse AQ3041-01ETG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Littelfuse AQ3041-01ETG - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 10V |
| Directional: | Uni-Directional |
| Peak Output Current: | 3A |
| Reverse Leakage Current: | 0.5µA |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.5pF |
| Package Style: | SOD-882 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10,000
$0.0777
20,000
$0.0765
30,000
$0.0758
40,000
$0.0753
50,000+
$0.0738
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount