text.skipToContent text.skipToNavigation

Manufacturer Part #

DESD32VS2SO-7

DESD32 Series 34 V 4 A 200 W 36 pF Surface Mount TVS Diode - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Diodes Incorporated DESD32VS2SO-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 34V
Clamping Voltage-Max: 50V
Directional: Uni-Directional
Power Dissipation: 0.3W
Peak Output Current: 4A
Reverse Leakage Current: 100nA
Peak Power: 200W
Test Current: 1mA
Standoff Voltage: 32V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 36pF
Breakdown Voltage-Max: 40V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.00
USD
Quantity
Unit Price
3,000
$0.086
6,000
$0.0846
12,000
$0.0832
15,000
$0.0827
45,000+
$0.08
Product Variant Information section