Manufacturer Part #
ESD5Z12T1G
ESD5Z Series 14.1 V 240 W Uni-Directional Zener Transient Voltage Suppressor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESD5Z12T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD5Z12T1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 14.1V |
| Clamping Voltage-Max: | 25V |
| Directional: | Uni-Directional |
| Power Dissipation: | 240W |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
Key Features:
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.047" x 0.032" (1.20 mm x 0.80 mm)
- Low Body Height: 0.028" (0.7 mm)
- Stand-off Voltage: 2.5 V - 12 V
- Peak Power up to 240 Watts @ 8 x 20 µs Pulse
- Low Leakage
- Response Time is Typically < 1 ns
- ESD Rating of Class 3 (> 16 kV) per Human Body Model
- IEC61000-4-2 Level 4 ESD Protection
- IEC61000-4-4 Level 4 EFT Protection
- Pb-Free Packages are Available
Characteristics:
- Case: Void-free, transfer-molded, thermosetting plastic Epoxy Meets UL 94 V-0
- Lead Finish: 100% Matte Sn (Tin)
- Qualified Max Reflow Temperature: 260°C
- Device Meets MSL 1 Requirements
Applications:
- General ESD protection for handheld devices
- TVS protection for charger line and battery contacts in handheld products
Learn more about the ESD5 Family of TVS diodes
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0166
12,000
$0.0161
30,000
$0.0158
75,000
$0.0155
120,000+
$0.0151
Product Variant Information section
Available Packaging
- Reel Qty: 45,000+ / Unit Price: $0.0541 / Stock: 0 Qty: 3,000+$0.0541 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0166 / Stock: 0 Qty: 3,000+$0.0166 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0541 / Stock: 171,000 Qty: 3,000+$0.0541 Stock: 171,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0166 / Stock: 0 Qty: 3,000+$0.0166 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount