Manufacturer Part #
PESD5V0F1BRSFYL
Bi-Directional 28 W 5 V 0.25 pF Surface Mount ESD Protection Diode - SOD-962
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PESD5V0F1BRSFYL - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 10V |
| Directional: | Bi-Directional |
| Peak Output Current: | 2.2A |
| Reverse Leakage Current: | 1nA |
| Peak Power: | 28W |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 0.3pF |
| Breakdown Voltage-Max: | 10V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
9,000
$0.0443
18,000
$0.0436
27,000
$0.0432
36,000
$0.0429
45,000+
$0.042
Product Variant Information section
Available Packaging
Package Qty:
9000 per Reel
Mounting Method:
Surface Mount