text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0V1BB-QX

12.5V Clamp 4.8A (8/20s) Ipp Tvs Diode Surface Mount SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD5V0V1BB-QX - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 5.8V
Clamping Voltage-Max: 12.5V
Directional: Bi-Directional
Peak Output Current: 4.8A
Reverse Leakage Current: 1nA
Peak Power: 45W
Test Current: 5mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 11pF
Breakdown Voltage-Max: 7.8V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,050.00
USD
Quantity
Unit Price
3,000
$0.275
6,000+
$0.27
Product Variant Information section