text.skipToContent text.skipToNavigation

Manufacturer Part #

PSOT15KCA-LF-T7

ESD Suppressor TVS 15V 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PSOT15KCA-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 33V
Directional: Uni-Directional
Peak Output Current: 9A
Reverse Leakage Current: 0.1µA
Peak Power: 300W
Test Current: 1mA
Standoff Voltage: 12.8V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 120pF
Breakdown Voltage-Max: 21.2V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section