text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS22VS1UR,115

PTVS Series 400 W 20 V Uni-Directional Surface Mount TVS Diode - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PTVS22VS1UR,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 26.9V
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
135,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$4,005.00
USD
Quantity
Unit Price
3,000
$0.455
6,000+
$0.445
Product Variant Information section