text.skipToContent text.skipToNavigation

Manufacturer Part #

PTVS58VS1UR,115

PTVS Series 400 W 93.6 V Uni-Directional Transient Voltage Suppressor - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Nexperia PTVS58VS1UR,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 4.3A
Reverse Leakage Current: 0.1µA
Peak Power: 400W
Standoff Voltage: 58V
Reverse Current-Max: 0.001µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 67.8V
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.196
9,000
$0.195
12,000
$0.194
15,000+
$0.191
Product Variant Information section