Manufacturer Part #
SA28A-E3/54
SA28A Series 500 W 28 V Uni-Directional Axial TVS Diode - DO-204AC (DO-15)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:DO-204AC (DO-15) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Vishay SA28A-E3/54 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 31.1V |
| Clamping Voltage-Max: | 45.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 500W |
| Peak Output Current: | 11A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 500W |
| Test Current: | 1mA |
| Standoff Voltage: | 28V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 600pF |
| Breakdown Voltage-Max: | 34.4V |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
4,000
$0.117
8,000
$0.115
16,000
$0.114
20,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole