Manufacturer Part #
SA7.5A-E3/54
500 W 7.5 V Uni-Directional Transient Voltage Suppressor Diode - DO-204AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SA7.5A-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SA7.5A-E3/54 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 8.33V |
| Clamping Voltage-Max: | 12.9V |
| Directional: | Uni-Directional |
| Power Dissipation: | 500W |
| Breakdown Voltage-Max: | 9.21V |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
4,000
$0.132
8,000
$0.13
12,000
$0.129
20,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole