text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ10CA-13-F

SMAJ Series 400 W 10 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Diodes Incorporated SMAJ10CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 12.3V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,560,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$294.50
USD
Quantity
Unit Price
5,000
$0.0589
10,000
$0.058
15,000
$0.0574
25,000
$0.0568
50,000+
$0.0553
Product Variant Information section