Manufacturer Part #
SMAJ20CA-E3/61
400 W DO-214AC 20 V Bi Directional SMT Transient Voltage Suppressor Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
Vishay SMAJ20CA-E3/61 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMAJ20CA-E3/61 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 22.2V |
| Clamping Voltage-Max: | 32.4V |
| Directional: | Bi-Directional |
| Power Dissipation: | 400W |
| Breakdown Voltage-Max: | 24.5V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,800
$0.0474
5,400
$0.0462
9,000
$0.0457
36,000
$0.0443
54,000+
$0.0433
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount