text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ54CA-13-F

SMAJ Series 54 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Diodes Incorporated SMAJ54CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 29.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.50
USD
Quantity
Unit Price
5,000
$0.0589
10,000
$0.058
15,000
$0.0574
25,000
$0.0568
50,000+
$0.0553
Product Variant Information section