text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBG5.0CA-E3/52

600 W 5 V Bi-Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Vishay SMBG5.0CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 65.2A
Reverse Leakage Current: 800µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 1400pF
Breakdown Voltage-Max: 7.07V
Package Style:  DO-215AA (SMBG)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,750
USA:
3,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.25
USD
Quantity
Unit Price
750
$0.167
2,250
$0.163
3,750
$0.162
11,250
$0.159
18,750+
$0.156
Product Variant Information section